MASWSS0144 - Switch (SP3T) 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0144SMB

DigiKey Part Number
1465-1649-ND
Manufacturer
Manufacturer Product Number
MASWSS0144SMB
Description
EVAL BOARD FOR MASWSS0144TR-3000
Customer Reference
Detailed Description
MASWSS0144 - Switch (SP3T) 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SP3T
Frequency
0Hz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MASWSS0144
Note
-
RF Type
-
RF Frequency
0Hz ~ 3GHz
Function
Switch (SP3T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,411.25000kr.2,411.25
Manufacturers Standard Package
Unit Price without VAT:kr.2,411.25000
Unit Price with VAT:kr.3,014.06250