
MAPD-011020 | |
|---|---|
DigiKey Part Number | 1465-1846-2-ND - Tape & Reel (TR) 1465-1846-1-ND - Cut Tape (CT) 1465-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-011020 |
Description | RF POWER DVDR 5MHZ-1.2GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.2 GHz Isolation (Typ) 32.3dB, 32.1dB Return Loss, 4.7° Imbalance (Max) 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 5 MHz ~ 1.2 GHz | |
Specifications | Isolation (Typ) 32.3dB, 32.1dB Return Loss, 4.7° Imbalance (Max) | |
Size / Dimension | 0.319" L x 0.250" W x 0.200" H (8.10mm x 6.35mm x 5.08mm) | |
Package / Case | 6-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.54000 | kr.29.54 |
| 10 | kr.26.66400 | kr.266.64 |
| 25 | kr.25.59600 | kr.639.90 |
| 50 | kr.24.80920 | kr.1,240.46 |
| 100 | kr.24.04170 | kr.2,404.17 |
| 250 | kr.23.05848 | kr.5,764.62 |
| Unit Price without VAT: | kr.29.54000 |
|---|---|
| Unit Price with VAT: | kr.36.92500 |



