MAPD-011027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPD-011027

DigiKey Part Number
1465-1720-2-ND - Tape & Reel (TR)
1465-1720-1-ND - Cut Tape (CT)
1465-1720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAPD-011027
Description
RF PWR DIVIDER 5MHZ-1.5GHZ 8SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1.5 GHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
4.6dB
Frequency
5 MHz ~ 1.5 GHz
Specifications
-
Size / Dimension
-
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.31000kr.58.31
10kr.52.60000kr.526.00
25kr.50.45960kr.1,261.49
50kr.48.88840kr.2,444.42
100kr.47.36040kr.4,736.04
250kr.45.40284kr.11,350.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.43.96940kr.21,984.70
1.000kr.42.57632kr.42,576.32
1.500kr.41.78009kr.62,670.14
Manufacturers Standard Package
Unit Price without VAT:kr.58.31000
Unit Price with VAT:kr.72.88750