


MAALSS0042TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1264-2-ND - Tape & Reel (TR) 1465-1264-1-ND - Cut Tape (CT) 1465-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAALSS0042TR-3000 |
Description | IC RF AMP GPS 1.575GHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.575GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
P1dB | 1dBm | |
Gain | 27dB | |
Noise Figure | 1.15dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 20mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 10 | kr.21.12900 | kr.211.29 |
| 25 | kr.19.97400 | kr.499.35 |
| 100 | kr.18.38400 | kr.1,838.40 |
| 250 | kr.17.43072 | kr.4,357.68 |
| 500 | kr.16.75736 | kr.8,378.68 |
| 1.000 | kr.16.12277 | kr.16,122.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.19139 | kr.45,574.17 |
| Unit Price without VAT: | kr.24.43000 |
|---|---|
| Unit Price with VAT: | kr.30.53750 |


