


MAALSS0042SMB | |
|---|---|
DigiKey Part Number | 1465-1520-ND |
Manufacturer | |
Manufacturer Product Number | MAALSS0042SMB |
Description | EVAL BOARD FOR MAALSS0042TR-3000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAALSS0042 - Amplifier 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAALSS0042 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.575GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.2,875.01500 | kr.11,500.06 |
| Unit Price without VAT: | kr.2,875.01500 |
|---|---|
| Unit Price with VAT: | kr.3,593.76875 |


