RF Diode PIN - Single 100 mA 6 W Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4L101-134

DigiKey Part Number
1465-MA4L101-134-ND
Manufacturer
Manufacturer Product Number
MA4L101-134
Description
RF DIODE PIN 6W CHIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100 mA 6 W Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
-
Current - Max
100 mA
Capacitance @ Vr, F
0.15pF @ 0V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Power Dissipation (Max)
6 W
Operating Temperature
175°C (TJ)
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.24.08940kr.2,408.94
200kr.23.19430kr.4,638.86
300kr.22.74570kr.6,823.71
500kr.22.24870kr.11,124.35
700kr.21.95817kr.15,370.72
1.000kr.21.67894kr.21,678.94
2.500kr.21.07731kr.52,693.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.08940
Unit Price with VAT:kr.30.11175