
MA4L062-134 | |
|---|---|
DigiKey Part Number | 1465-MA4L062-134-ND |
Manufacturer | |
Manufacturer Product Number | MA4L062-134 |
Description | RF DIODE PIN 75V 5W CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 75V 100 mA 5 W Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.15pF @ 0V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 500MHz | |
Power Dissipation (Max) | 5 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.60373 | kr.17,603.73 |
| Unit Price without VAT: | kr.17.60373 |
|---|---|
| Unit Price with VAT: | kr.22.00466 |


