012-151-001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Advanced Photonix
In Stock: 6.961
Unit Price: kr.50.45000
Datasheet
Photodiode 1.2ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012-151-001

DigiKey Part Number
209-012-151-001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
012-151-001
Description
SENSOR PHOTODIOD 800-1700NM 1206
Customer Reference
Detailed Description
Photodiode 1.2ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.2ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
40 V
Packaging
Tape & Reel (TR)
Current - Dark (Typ)
5nA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Spectral Range
800nm ~ 1700nm
Mounting Type
Surface Mount
Responsivity @ nm
0.90 A/W @ 1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0090-3111-185Advanced Photonix6.961209-0090-3111-185CT-NDkr.50.45000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes