Photodiode 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0090-3111-185

DigiKey Part Number
209-0090-3111-185TR-ND - Tape & Reel (TR)
209-0090-3111-185CT-ND - Cut Tape (CT)
209-0090-3111-185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0090-3111-185
Description
SENSOR PHOTODIOD 800-1700NM 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
20 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
200pA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
0.30mm Dia
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Color - Enhanced
Infrared (NIR)/Red
Mounting Type
Surface Mount
Spectral Range
800nm ~ 1700nm
Package / Case
1206 (3216 Metric)
Responsivity @ nm
0.95 A/W @ 1300nm, 1.0 A/W @ 1500nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.45000kr.50.45
10kr.38.24200kr.382.42
100kr.31.08910kr.3,108.91
500kr.27.96914kr.13,984.57
1.000kr.27.95081kr.27,950.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.66139kr.76,984.17
Manufacturers Standard Package
Unit Price without VAT:kr.50.45000
Unit Price with VAT:kr.63.06250