MFR Recommended



IS32FL3238-ZLA3 | |
|---|---|
DigiKey Part Number | 2521-IS32FL3238-ZLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS32FL3238-ZLA3 |
Description | IC LED DRV LIN PWM 78MA 28ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 78mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-eTSSOP | |
Base Product Number |


