


IS32FL3238-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3238-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3238-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3238-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3238-ZLA3-TR |
Description | IC LED DRV LIN PWM 78MA 28ETSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 78mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 |
| 10 | kr.8.79400 | kr.87.94 |
| 25 | kr.8.00240 | kr.200.06 |
| 100 | kr.7.13340 | kr.713.34 |
| 250 | kr.6.71948 | kr.1,679.87 |
| 500 | kr.6.46988 | kr.3,234.94 |
| 1.000 | kr.6.26451 | kr.6,264.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.04754 | kr.15,118.85 |
| 5.000 | kr.5.91680 | kr.29,584.00 |
| 7.500 | kr.5.85135 | kr.43,885.12 |
| Unit Price without VAT: | kr.11.97000 |
|---|---|
| Unit Price with VAT: | kr.14.96250 |

