IS31LT3954A-GRLS4-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: kr.3.48576
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: kr.3.83316
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: kr.4.17986
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 15.158
Unit Price: kr.9.45000

Parametric Equivalent


Lumissil Microsystems
In Stock: 4.748
Unit Price: kr.9.45000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3954A-GRLS4-TR

DigiKey Part Number
2521-IS31LT3954A-GRLS4-TR-ND - Tape & Reel (TR)
2521-IS31LT3954A-GRLS4-CT-ND - Cut Tape (CT)
2521-IS31LT3954A-GRLS4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31LT3954A-GRLS4-TR
Description
IC LED DRIVER RGLTR PWM 3A 8SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
38V
Manufacturer
Lumissil Microsystems
Current - Output / Channel
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
LED Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS31LT3952-GRLS4-TRLumissil Microsystems02521-IS31LT3952-GRLS4-TR-NDkr.3.48576Parametric Equivalent
IS31LT3953-GRLS4-TRLumissil Microsystems02521-IS31LT3953-GRLS4-TR-NDkr.3.83316Parametric Equivalent
IS31LT3954-GRLS4-TRLumissil Microsystems02521-IS31LT3954-GRLS4-TR-NDkr.4.17986Parametric Equivalent
IS32LT3954-GRLA3-TRLumissil Microsystems15.1582521-IS32LT3954-GRLA3-TRCT-NDkr.9.45000Parametric Equivalent
IS32LT3954A-GRLA3-TRLumissil Microsystems4.7482521-IS32LT3954A-GRLA3-CT-NDkr.9.45000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.39100kr.63.91
25kr.5.78960kr.144.74
100kr.5.13030kr.513.03
250kr.4.81588kr.1,203.97
500kr.4.62618kr.2,313.09
1.000kr.4.55909kr.4,559.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.30526kr.10,763.15
5.000kr.4.20593kr.21,029.65
7.500kr.4.15619kr.31,171.42
12.500kr.4.10110kr.51,263.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250