IS32LT3954-GRLA3-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: kr.3.54624
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: kr.3.89967
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: kr.4.25238
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 0
Unit Price: kr.8.71000
Datasheet

Parametric Equivalent


Lumissil Microsystems
In Stock: 5.048
Unit Price: kr.9.35000
Datasheet
IS32LT3175N-GRLA3-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3954-GRLA3-TR

DigiKey Part Number
2521-IS32LT3954-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3954-GRLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3954-GRLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3954-GRLA3-TR
Description
IC LED DRIVER RGLTR PWM 3A 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A 8-SOP-EP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
38V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.35000kr.9.35
10kr.6.80500kr.68.05
25kr.6.16880kr.154.22
100kr.5.47480kr.547.48
250kr.5.14272kr.1,285.68
500kr.4.94276kr.2,471.38
1.000kr.4.77822kr.4,778.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.60448kr.11,511.20
5.000kr.4.49974kr.22,498.70
7.500kr.4.44731kr.33,354.82
12.500kr.4.38921kr.54,865.12
Manufacturers Standard Package
Unit Price without VAT:kr.9.35000
Unit Price with VAT:kr.11.68750