Direct

IS31FL3742-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3742-QFLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31FL3742-QFLS4-TR |
Description | IC LED DRVR LIN PWM 38MA 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 30 Output Linear PWM Dimming 38mA 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3742-QFLS4-TR Models |
Category | Current - Output / Channel 38mA |
Manufacturer Lumissil Microsystems | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 30 | Package / Case 48-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 48-QFN (6x6) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS31FL3742A-QFLS4-TR | Lumissil Microsystems | 5.376 | 2521-IS31FL3742A-QFLS4-CT-ND | kr.16.29000 | Direct |


