
IS31FL3742A-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3742A-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3742A-QFLS4-CT-ND - Cut Tape (CT) 2521-IS31FL3742A-QFLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3742A-QFLS4-TR |
Description | IC LED DRVR LIN PWM 38MA 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 30 Output Linear Shift Register PWM Dimming 38mA 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 38mA |
Manufacturer Lumissil Microsystems | Frequency 400kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 125°C |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 48-WFQFN Exposed Pad |
Number of Outputs 30 | Supplier Device Package 48-QFN (6x6) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.12.09000 | kr.120.90 |
| 25 | kr.11.04680 | kr.276.17 |
| 100 | kr.9.89930 | kr.989.93 |
| 250 | kr.9.35200 | kr.2,338.00 |
| 500 | kr.9.11818 | kr.4,559.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.46400 | kr.21,160.00 |
| 5.000 | kr.8.29130 | kr.41,456.50 |
| 7.500 | kr.8.20482 | kr.61,536.15 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |

