20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3242-QFLS4-TR

DigiKey Part Number
2521-IS31FL3242-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3242-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3242-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3242-QFLS4-TR
Description
IC LED DRVR LIN PWM 48MA 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear PWM Dimming 48mA 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IS31FL3242-QFLS4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
48mA
Frequency
-
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.184
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.62000kr.7.62
10kr.5.52300kr.55.23
25kr.4.99960kr.124.99
100kr.4.41920kr.441.92
250kr.4.14284kr.1,035.71
500kr.3.97620kr.1,988.10
1.000kr.3.83904kr.3,839.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.69418kr.9,235.45
5.000kr.3.60690kr.18,034.50
7.500kr.3.56318kr.26,723.85
12.500kr.3.51474kr.43,934.25
17.500kr.3.48643kr.61,012.53
Manufacturers Standard Package
Unit Price without VAT:kr.7.62000
Unit Price with VAT:kr.9.52500