16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS594DYYR

DigiKey Part Number
296-SN74HCS594DYYRTR-ND - Tape & Reel (TR)
296-SN74HCS594DYYRCT-ND - Cut Tape (CT)
296-SN74HCS594DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS594DYYR
Description
IC SR PUSH-PULL 8BIT 16SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS594DYYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.702
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.58700kr.15.87
25kr.1.40880kr.35.22
100kr.1.21580kr.121.58
250kr.1.12384kr.280.96
500kr.1.06812kr.534.06
1.000kr.1.02226kr.1,022.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96565kr.2,896.95
6.000kr.0.93795kr.5,627.70
9.000kr.0.92407kr.8,316.63
15.000kr.0.90870kr.13,630.50
21.000kr.0.89971kr.18,893.91
30.000kr.0.89107kr.26,732.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500