Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SST-20-WS57-A2-F9572 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WS57-A2-F9572TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WS57-A2-F9572 |
Description | LED COOL WHITE 5700K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WS Gen 2 White, Cool 5700K 3V 1.5A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 147 lm/W |
Mfr | CRI (Color Rendering Index) 65 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5700K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 660lm (640lm ~ 680lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 1.5A | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 1.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-20-WS57-A2-F9571 | Luminus Devices Inc. | 0 | 1214-SST-20-WS57-A2-F9571TR-ND | kr.0.00000 | Parametric Equivalent |
| SST-20-WS57-B2-F9571 | Luminus Devices Inc. | 0 | 1214-SST-20-WS57-B2-F9571TR-ND | kr.0.00000 | Parametric Equivalent |
| SST-20-WS57-B2-F9572 | Luminus Devices Inc. | 0 | 1214-SST-20-WS57-B2-F9572TR-ND | kr.0.00000 | Parametric Equivalent |

