SST-20-WS57-A2-F9571 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for SST-20-WS57-A2-F9571 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WS57-A2-F9571

DigiKey Part Number
1214-SST-20-WS57-A2-F9571TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WS57-A2-F9571
Description
LED SST-20-WXS WHITE 5700K 1414
Customer Reference
Detailed Description
LED Lighting SST-20-WS Gen 2 White, Cool 5700K 3V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
147 lm/W
Mfr
CRI (Color Rendering Index)
65
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5700K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
660lm (640lm ~ 680lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
1.5A
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20-WS57-A2-F9572Luminus Devices Inc.01214-SST-20-WS57-A2-F9572TR-NDkr.0.00000Parametric Equivalent
SST-20-WS57-B2-F9571Luminus Devices Inc.01214-SST-20-WS57-B2-F9571TR-NDkr.0.00000Parametric Equivalent
SST-20-WS57-B2-F9572Luminus Devices Inc.01214-SST-20-WS57-B2-F9572TR-NDkr.0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.