Similar

SBT-90-W65S-F71-NB101 | |
|---|---|
DigiKey Part Number | 1214-1186-ND |
Manufacturer | |
Manufacturer Product Number | SBT-90-W65S-F71-NB101 |
Description | LED SBT-90 COOL WHITE 6500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SBT-90 White, Cool 6500K 3.5V 9A 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBT-90-W65S-F71-NB101 Models |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Lumens/Watt @ Current - Test 59 lm/W |
Series | CRI (Color Rendering Index) 70 (Typ) |
Packaging Tray | Current - Max 9A |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead Exposed Pad |
CCT (K) 6500K | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Flux @ 25°C, Current - Test 1770lm (1710lm ~ 1830lm) | Height - Seated (Max) 0.067" (1.71mm) |
Current - Test 9A | Thermal Resistance of Package 0.64°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBT-90-W57S-F71-NB200 | Luminus Devices Inc. | 0 | SBT-90-W57S-F71-NB200-ND | kr.0.00000 | Similar |


