
SBT-90-W57S-F71-NB200 | |
|---|---|
DigiKey Part Number | SBT-90-W57S-F71-NB200-ND |
Manufacturer | |
Manufacturer Product Number | SBT-90-W57S-F71-NB200 |
Description | LED SBT-90 COOL WHITE 5700K |
Customer Reference | |
Detailed Description | LED Lighting SBT-90 White, Cool 5700K 3.5V 9A 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBT-90-W57S-F71-NB200 Models |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 13.5A |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead Exposed Pad |
Color | Size / Dimension 0.394" L x 0.433" W (10.00mm x 11.00mm) |
CCT (K) 5700K | Height - Seated (Max) 0.067" (1.71mm) |
Flux @ 25°C, Current - Test 1770lm (1710lm ~ 1830lm) | Base Product Number |
Current - Test 9A |

