Similar

SBM-40-RGBW-N41-QA100 | |
|---|---|
DigiKey Part Number | 1214-1329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBM-40-RGBW-N41-QA100 |
Description | LED SBM40 RGBW 626/527/453NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SBM-40 Red, Green, Blue, White (RGBW) 626nm Red, 527nm Green, 453nm Blue 2318 (5847 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 626nm Red, 527nm Green, 453nm Blue | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 2.5V Red, 4.5V Green, 3.4V Blue, 3.4V White | |
Lumens/Watt @ Current - Test | 48 lm/W Red, 53 lm/W Green, 76 lm/W White | |
Current - Max | 2A Red, 2A Green, 2A Blue, 2A White | |
Luminous Flux @ Current/Temperature | 84lm Red, 168lm Green, 765mW Blue, 182lm White | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.050" (1.26mm) | |
Thermal Resistance of Package | 5°C/W |


