
SBM-40-RGBW-SC41-QD100 | |
|---|---|
DigiKey Part Number  | 1214-1570-2-ND - Tape & Reel (TR) 1214-1570-1-ND - Cut Tape (CT) 1214-1570-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SBM-40-RGBW-SC41-QD100  | 
Description  | LED SBM40 RGBW 623/525/454 8SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting Color SBM-40-SC Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 454nm Blue 2318 (5847 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SBM-40-RGBW-SC41-QD100 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Wavelength  | 623nm Red, 525nm Green, 454nm Blue  | |
Current - Test  | 1A  | |
Voltage - Forward (Vf) (Typ)  | 2.95V Red, 3.45V Green, 3.45V Blue, 3.45V White  | |
Lumens/Watt @ Current - Test  | 39 lm/W Red, 72 lm/W Green, 80 lm/W White  | |
Current - Max  | 2A Red, 2A Green, 2A Blue, 2A White  | |
Luminous Flux @ Current/Temperature  | 115lm Red, 248lm Green, 1200mW Blue, 278lm White  | |
Temperature - Test  | 25°C  | |
Viewing Angle  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2318 (5847 Metric)  | |
Supplier Device Package  | 8-SMD  | |
Size / Dimension  | 0.226" L x 0.184" W (5.75mm x 4.68mm)  | |
Height - Seated (Max)  | 0.051" (1.30mm)  | |
Thermal Resistance of Package  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.60.80000 | kr.60.80 | 
| 10 | kr.46.59800 | kr.465.98 | 
| 100 | kr.38.27840 | kr.3,827.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.40.54758 | kr.20,273.79 | 
| 1.000 | kr.39.17210 | kr.39,172.10 | 
| 1.500 | kr.38.46865 | kr.57,702.97 | 
| Unit Price without VAT: | kr.60.80000 | 
|---|---|
| Unit Price with VAT: | kr.76.00000 | 










