Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-9-65-80-36-AA30-F4-3 | |
|---|---|
DigiKey Part Number | CXM-9-65-80-36-AA30-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-65-80-36-AA30-F4-3 |
Description | LED COB CXM-9 GEN3 WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen3 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 730mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1865lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-9-65-80-36-AA30-F4-5 | Luminus Devices Inc. | 0 | CXM-9-65-80-36-AA30-F4-5-ND | kr.0.00000 | Parametric Equivalent |
| CXM-9-65-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-65-80-36-AC30-F4-3-ND | kr.14.54776 | Parametric Equivalent |
| CXM-9-65-80-36-AC30-F4-5 | Luminus Devices Inc. | 0 | CXM-9-65-80-36-AC30-F4-5-ND | kr.13.18086 | Parametric Equivalent |
| CXM-9-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-65-80-36-AC40-F5-3-ND | kr.16.59812 | Parametric Equivalent |
| CXM-9-65-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-65-80-36-TC60-F7-2-ND | kr.13.66904 | Parametric Equivalent |









