Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU028-1204C4-653M2K1 | |
|---|---|
DigiKey Part Number | CLU028-1204C4-653M2K1-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1204C4-653M2K1 |
Description | LED COB CLU028 COOL WHT SQ 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tray | Current - Max 920mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 6500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1884lm (Typ) | Base Product Number |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU026-1204C1-653M2G2 | Citizen | 0 | 1642-1052-ND | kr.42.55315 | Parametric Equivalent |
| CMU1013-R160-000N0H0A65G | Cree LED | 0 | 90-CMU1013-R160-000N0H0A65G-ND | kr.20.15488 | Parametric Equivalent |
| CXM-9-65-80-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-65-80-36-AA30-F4-3-ND | kr.0.00000 | Parametric Equivalent |
| CXM-9-65-80-36-AA30-F4-5 | Luminus Devices Inc. | 0 | CXM-9-65-80-36-AA30-F4-5-ND | kr.0.00000 | Parametric Equivalent |
| CXM-9-65-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-65-80-36-AC30-F4-3-ND | kr.14.54776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.42.55315 | kr.2,297.87 |
| Unit Price without VAT: | kr.42.55315 |
|---|---|
| Unit Price with VAT: | kr.53.19144 |






















