Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFT-90-WSS-X11-UB701 | |
|---|---|
DigiKey Part Number | CFT-90-WSS-X11-UB701-ND |
Manufacturer | |
Manufacturer Product Number | CFT-90-WSS-X11-UB701 |
Description | LED MOD CFT90W CL WH RECT 7800K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CFT-90-W White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CFT-90-WSS-X11-UB701 Models |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 52 lm/W |
Series | Current - Max 27A |
Packaging Tray | CRI (Color Rendering Index) 70 (Typ) |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color White, Cool | Size / Dimension 28.00mm L x 26.75mm W |
CCT (K) 7800K | Height 3.93mm |
Configuration Rectangle | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Luminous Flux @ Current/Temperature 4093lm (3955lm ~ 4230lm) | Lens Type Flat |
Current - Test 22.5A | Base Product Number |
Temperature - Test 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-90-WSS-X11-UA700 | Luminus Devices Inc. | 0 | CFT-90-WSS-X11-UA700-ND | kr.0.00000 | Parametric Equivalent |
| CFT-90-WSS-X11-UA701 | Luminus Devices Inc. | 0 | CFT-90-WSS-X11-UA701-ND | kr.0.00000 | Parametric Equivalent |
| CFT-90-WSS-X11-UA900 | Luminus Devices Inc. | 0 | CFT-90-WSS-X11-UA900-ND | kr.0.00000 | Parametric Equivalent |
| CFT-90-WSS-X11-UB700 | Luminus Devices Inc. | 0 | CFT-90-WSS-X11-UB700-ND | kr.0.00000 | Parametric Equivalent |
| CFT-90-WSS-X11-UB900 | Luminus Devices Inc. | 0 | CFT-90-WSS-X11-UB900-ND | kr.0.00000 | Parametric Equivalent |


