CFT-90-WSS-X11-UA700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
LED Lighting COBs, Engines, Modules LED Module CFT-90-W White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-90-WSS-X11-UA700

DigiKey Part Number
CFT-90-WSS-X11-UA700-ND
Manufacturer
Manufacturer Product Number
CFT-90-WSS-X11-UA700
Description
LED MOD CFT90W CL WH RECT 7800K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CFT-90-W White, Cool Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CFT-90-WSS-X11-UA700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.5V
Manufacturer
Luminus Devices Inc.
Lumens/Watt @ Current - Test
48 lm/W
Series
Current - Max
27A
Packaging
Tray
CRI (Color Rendering Index)
70 (Typ)
Part Status
Active
Viewing Angle
120°
Type
LED Module
Features
With Connector
Color
White, Cool
Size / Dimension
28.00mm L x 26.75mm W
CCT (K)
7800K
Height
3.93mm
Configuration
Rectangle
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Luminous Flux @ Current/Temperature
3818lm (3680lm ~ 3955lm)
Lens Type
Flat
Current - Test
22.5A
Base Product Number
Temperature - Test
90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-90-WSS-X11-UA701Luminus Devices Inc.0CFT-90-WSS-X11-UA701-NDkr.0.00000Parametric Equivalent
CFT-90-WSS-X11-UA900Luminus Devices Inc.0CFT-90-WSS-X11-UA900-NDkr.0.00000Parametric Equivalent
CFT-90-WSS-X11-UB700Luminus Devices Inc.0CFT-90-WSS-X11-UB700-NDkr.0.00000Parametric Equivalent
CFT-90-WSS-X11-UB701Luminus Devices Inc.0CFT-90-WSS-X11-UB701-NDkr.0.00000Parametric Equivalent
CFT-90-WSS-X11-UB900Luminus Devices Inc.0CFT-90-WSS-X11-UB900-NDkr.0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.