
CBM-25X-UV-Y31-CA400-22 | |
---|---|
DigiKey Part Number | 1214-CBM-25X-UV-Y31-CA400-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-25X-UV-Y31-CA400-22 |
Description | MOD COB LED UV MCPCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 7.5V 4A Module |
Datasheet | Datasheet |
EDA/CAD Models | CBM-25X-UV-Y31-CA400-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 7.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.959.17000 | kr.959.17 |
50 | kr.763.83740 | kr.38,191.87 |
Unit Price without VAT: | kr.959.17000 |
---|---|
Unit Price with VAT: | kr.1,198.96250 |