
CBM-120-UV-X31-L400-22 | |
|---|---|
DigiKey Part Number | CBM-120-UV-X31-L400-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-120-UV-X31-L400-22 |
Description | MOD COB BIG CHIP LED UV MOSAIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (400nm ~ 410nm) 3.3V 24A Module |
Datasheet | Datasheet |
EDA/CAD Models | CBM-120-UV-X31-L400-22 Models |
Category | Wavelength 405nm (400nm ~ 410nm) |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Orientation Top View |
Packaging Tray | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Type Ultraviolet (UV) | Package / Case Module |
Current - DC Forward (If) (Max) 24A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,669.65000 | kr.2,669.65 |
| Unit Price without VAT: | kr.2,669.65000 |
|---|---|
| Unit Price with VAT: | kr.3,337.06250 |



