
CBM-160X-UV-Y32-Q380-22 | |
|---|---|
DigiKey Part Number | 1214-CBM-160X-UV-Y32-Q380-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-160X-UV-Y32-Q380-22 |
Description | CBM-160X-UV ULTRAVIOLET CHIP ON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm, 385nm 13.8V 12A Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 12A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm, 385nm | |
Voltage - Forward (Vf) (Typ) | 13.8V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,889.86000 | kr.4,889.86 |
| Unit Price without VAT: | kr.4,889.86000 |
|---|---|
| Unit Price with VAT: | kr.6,112.32500 |


