
FM240-MH-H | |
|---|---|
DigiKey Part Number | 4491-FM240-MH-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM240-MH-H |
Description | DIODE SCHOTTKY 40V 2A SOD123H |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.1.03680 | kr.51.84 |
| 100 | kr.0.80000 | kr.80.00 |
| 500 | kr.0.39680 | kr.198.40 |
| 1.000 | kr.0.33280 | kr.332.80 |
| 3.000 | kr.0.30720 | kr.921.60 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


