
FM240-MH-H | |
|---|---|
DigiKey Part Number  | 3584-FM240-MH-HTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | FM240-MH-H  | 
Description  | DIODE SCHOTTKY 40V 2A SOD123H  | 
Customer Reference  | |
Detailed Description  | Diode 40 V 2A Surface Mount SOD-123H  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io)  | 2A  | |
Voltage - Forward (Vf) (Max) @ If  | 500 mV @ 2 A  | |
Speed  | Fast Recovery =< 500ns, > 2A (Io)  | |
Current - Reverse Leakage @ Vr  | 500 mA @ 40 V  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-123H  | |
Operating Temperature - Junction  | -55°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.30740 | kr.768.50 | 
| 5.000 | kr.0.29197 | kr.1,459.85 | 
| 7.500 | kr.0.27661 | kr.2,074.58 | 
| Unit Price without VAT: | kr.0.30740 | 
|---|---|
| Unit Price with VAT: | kr.0.38425 | 


