1N4749A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4731A

DigiKey Part Number
4491-1N4731A-ND
Manufacturer
Manufacturer Product Number
1N4731A
Description
DIODE ZENER 4.3V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 4.3 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1.05000kr.10.50
100kr.0.57600kr.57.60
500kr.0.41600kr.208.00
2.500kr.0.25600kr.640.00
5.000kr.0.22720kr.1,136.00
10.000kr.0.19200kr.1,920.00
Unit Price without VAT:kr.1.05000
Unit Price with VAT:kr.1.31250