
1N4731A | |
---|---|
DigiKey Part Number | 2156-1N4731A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4731A |
Description | DIODE ZENER 4.3V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.32000 | kr.960.00 |
Unit Price without VAT: | kr.0.32000 |
---|---|
Unit Price with VAT: | kr.0.40000 |