L2C5-30801210F1500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.41.29117
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.54.53943
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.43.35630
Datasheet
Image for L2C5-30801210F1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-30801210F1500

DigiKey Part Number
1416-L2C5-30801210F1500-ND
Manufacturer
Manufacturer Product Number
L2C5-30801210F1500
Description
LED COB LUXEON WHT RECT 3000K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
156 lm/W
Packaging
Tube
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
24.00mm L x 20.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Rectangle
Light Emitting Surface (LES)
15.00mm Dia
Luminous Flux @ Current/Temperature
4764lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-27801208F1500Lumileds01416-L2C5-27801208F1500-NDkr.41.29117Parametric Equivalent
L2C5-27801210F1500Lumileds01416-L2C5-27801210F1500-NDkr.54.53943Parametric Equivalent
L2C5-30801208F15P0Lumileds01416-L2C5-30801208F15P0-NDkr.43.35630Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
300kr.54.53943kr.16,361.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.53943
Unit Price with VAT:kr.68.17429