Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C5-30801208F15P0 | |
|---|---|
DigiKey Part Number | 1416-L2C5-30801208F15P0-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-30801208F15P0 |
Description | LED COB LUXEON WHT RECT 3000K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range PW White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 24.00mm L x 20.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 15.00mm Dia |
Luminous Flux @ Current/Temperature 4621lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-27801208F1500 | Lumileds | 0 | 1416-L2C5-27801208F1500-ND | kr.41.29117 | Parametric Equivalent |
| L2C5-27801210F1500 | Lumileds | 0 | 1416-L2C5-27801210F1500-ND | kr.54.53943 | Parametric Equivalent |
| L2C5-30801210F1500 | Lumileds | 0 | 1416-L2C5-30801210F1500-ND | kr.54.53943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.43.35630 | kr.13,006.89 |
| Unit Price without VAT: | kr.43.35630 |
|---|---|
| Unit Price with VAT: | kr.54.19538 |

