LED Lighting Color LUXEON SunPlus 2835 Horticulture Blue 448nm (440nm ~ 455nm) 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1SP-RYL0002800000

DigiKey Part Number
1416-2058-2-ND - Tape & Reel (TR)
1416-2058-1-ND - Cut Tape (CT)
1416-2058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1SP-RYL0002800000
Description
LED LUXEON SUNPLS BLU 448NM 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON SunPlus 2835 Horticulture Blue 448nm (440nm ~ 455nm) 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1SP-RYL0002800000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Mfr
Viewing Angle
130°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Supplier Device Package
2835
Color
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Wavelength
448nm (440nm ~ 455nm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
120mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Current - Max
240mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.87200kr.28.72
100kr.2.07950kr.207.95
500kr.1.72448kr.862.24
1.000kr.1.60801kr.1,608.01
2.000kr.1.50899kr.3,017.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.38341kr.5,533.64
8.000kr.1.31423kr.10,513.84
12.000kr.1.27877kr.15,345.24
20.000kr.1.23875kr.24,775.00
28.000kr.1.21496kr.34,018.88
40.000kr.1.19176kr.47,670.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000