Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-6580NA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-6580NA3500001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-6580NA3500001 |
Description | LED LUXEON COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 6500K 2.75V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 14°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 201 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-6580HA35000B1 | Lumileds | 0 | 1416-L128-6580HA35000B1CT-ND | kr.1.14000 | Parametric Equivalent |
| L128-6580HA35000B4 | Lumileds | 0 | 1416-L128-6580HA35000B4TR-ND | kr.0.28222 | Parametric Equivalent |
| L128-6580HA35000B5 | Lumileds | 0 | 1416-L128-6580HA35000B5TR-ND | kr.0.29715 | Parametric Equivalent |
| L128-6580HA35000B6 | Lumileds | 0 | 1416-L128-6580HA35000B6TR-ND | kr.0.26064 | Parametric Equivalent |
| L128-6580NA3500004 | Lumileds | 0 | 1416-L128-6580NA3500004TR-ND | kr.0.27941 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.25499 | kr.10,199.60 |
| Unit Price without VAT: | kr.0.25499 |
|---|---|
| Unit Price with VAT: | kr.0.31874 |



