Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-2835-12D2-65-80 | |
|---|---|
DigiKey Part Number | 1214-MP-2835-12D2-65-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-2835-12D2-65-80 |
Description | LED COOL WHITE 6500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 2.69V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.69V | |
Lumens/Watt @ Current - Test | 212 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.25365 | kr.126,825.00 |
| Unit Price without VAT: | kr.0.25365 |
|---|---|
| Unit Price with VAT: | kr.0.31706 |


