L128-5780CA3500005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 38.756
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.23512
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.23986
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.24649
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.23132
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.32868
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 3V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5780CA3500005

DigiKey Part Number
1416-L128-5780CA3500005TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5780CA3500005
Description
LED LUXEON COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 3V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
177 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
64lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
120mA
Thermal Resistance of Package
21°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-5780CA3500001Lumileds38.7561416-L128-5780CA3500001CT-NDkr.1.01000Parametric Equivalent
L128-5780CA3500002Lumileds01416-L128-5780CA3500002TR-NDkr.0.23512Parametric Equivalent
L128-5780CA3500003Lumileds01416-L128-5780CA3500003TR-NDkr.0.23986Parametric Equivalent
L128-5780CA3500004Lumileds01416-L128-5780CA3500004TR-NDkr.0.24649Parametric Equivalent
L128-5780CA3500006Lumileds01416-L128-5780CA3500006TR-NDkr.0.23132Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.24838kr.9,935.20
Unit Price without VAT:kr.0.24838
Unit Price with VAT:kr.0.31048