LED Lighting LUXEON 2835 Architectural White, Cool 5700K 3V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5780CA3500001

DigiKey Part Number
1416-L128-5780CA3500001TR-ND - Tape & Reel (TR)
1416-L128-5780CA3500001CT-ND - Cut Tape (CT)
1416-L128-5780CA3500001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-5780CA3500001
Description
LED LUXEON COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 3V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
177 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
5700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
64lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
120mA
Thermal Resistance of Package
21°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.67800kr.6.78
100kr.0.46850kr.46.85
500kr.0.37166kr.185.83
1.000kr.0.33938kr.339.38
2.000kr.0.31177kr.623.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27980kr.1,119.20
8.000kr.0.26031kr.2,082.48
12.000kr.0.25029kr.3,003.48
20.000kr.0.23895kr.4,779.00
28.000kr.0.23220kr.6,501.60
40.000kr.0.22561kr.9,024.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250