Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-3580HA35000H1 | |
|---|---|
DigiKey Part Number | 1416-L128-3580HA35000H1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-3580HA35000H1 |
Description | WARM-WHITE 2835HE 3V 80 CRI FULL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric) |
Category | Lumens/Watt @ Current - Test 210 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 3500K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 37lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.71V | Thermal Resistance of Package 10°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-3580HA35000B1 | Lumileds | 0 | 1416-L128-3580HA35000B1TR-ND | kr.0.25593 | Parametric Equivalent |
| L128-3580HA35000B4 | Lumileds | 0 | 1416-L128-3580HA35000B4TR-ND | kr.0.28222 | Parametric Equivalent |
| L128-3580HA35000B5 | Lumileds | 0 | 1416-L128-3580HA35000B5TR-ND | kr.0.29715 | Parametric Equivalent |
| L128-3580HA35000B6 | Lumileds | 0 | 1416-L128-3580HA35000B6TR-ND | kr.0.26064 | Parametric Equivalent |
| L128-3580NA3500001 | Lumileds | 0 | 1416-L128-3580NA3500001TR-ND | kr.0.25499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | kr.0.23237 | kr.27,884.40 |
| Unit Price without VAT: | kr.0.23237 |
|---|---|
| Unit Price with VAT: | kr.0.29046 |


