L128-3580HA35000B6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25593
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.28222
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29715
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.23237

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25499
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.27941
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.29622
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.25875
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.13106
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.15136
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.10740

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.14060

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr.0.21675

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: kr.0.23433
Datasheet
LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3580HA35000B6

DigiKey Part Number
1416-L128-3580HA35000B6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-3580HA35000B6
Description
LED LUXEON WARM WHT 3500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Warm 3500K 2.71V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
480mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
3500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
36lm (Typ)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.71V
Base Product Number
Lumens/Watt @ Current - Test
207 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-3580HA35000B1Lumileds01416-L128-3580HA35000B1TR-NDkr.0.25593Parametric Equivalent
L128-3580HA35000B4Lumileds01416-L128-3580HA35000B4TR-NDkr.0.28222Parametric Equivalent
L128-3580HA35000B5Lumileds01416-L128-3580HA35000B5TR-NDkr.0.29715Parametric Equivalent
L128-3580HA35000H1Lumileds01416-L128-3580HA35000H1TR-NDkr.0.23237Parametric Equivalent
L128-3580NA3500001Lumileds01416-L128-3580NA3500001TR-NDkr.0.25499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.26064kr.10,425.60
Unit Price without VAT:kr.0.26064
Unit Price with VAT:kr.0.32580