
SSL-LXA228YC-TR11 | |
|---|---|
DigiKey Part Number | 67-1386-2-ND - Tape & Reel (TR) 67-1386-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228YC-TR11 |
Description | LED YELLOW CLEAR AXIAL SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
EDA/CAD Models | SSL-LXA228YC-TR11 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 3.00mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LXA228SYC-TR11 | Lumex Opto/Components Inc. | 27.564 | 67-1730-1-ND | kr.3.93000 | MFR Recommended |
| 91-21UYC/S530-A2/TR10 | Everlight Electronics Co Ltd | 0 | 1080-91-21UYC/S530-A2/TR10TR-ND | kr.0.55847 | Similar |
| AM2520YC09 | Kingbright | 4 | 754-1421-1-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

