
91-21UYC/S530-A2/TR10 | |
|---|---|
DigiKey Part Number | 1080-91-21UYC/S530-A2/TR10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91-21UYC/S530-A2/TR10 |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case 2-SMD, Z-Bend |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.80mm |
Lens Size 1.90mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55847 | kr.1,675.41 |
| Unit Price without VAT: | kr.0.55847 |
|---|---|
| Unit Price with VAT: | kr.0.69809 |

