
SSL-LX4673YD-LA20 | |
|---|---|
DigiKey Part Number | 67-1084-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX4673YD-LA20 |
Description | LED YELLOW DIFF RECT 4MMX7MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 6.15mm L x 3.65mm W |
Millicandela Rating | Height (Max) 6.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.94500 | kr.49.45 |
| 100 | kr.3.66580 | kr.366.58 |
| 500 | kr.3.09570 | kr.1,547.85 |
| 1.000 | kr.2.90911 | kr.2,909.11 |
| 2.000 | kr.2.75067 | kr.5,501.34 |
| 5.000 | kr.2.57776 | kr.12,888.80 |
| 10.000 | kr.2.47001 | kr.24,700.10 |
| 25.000 | kr.2.35262 | kr.58,815.50 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |



