



SML-LX0805SOC-TR | |
|---|---|
DigiKey Part Number | 67-1637-2-ND - Tape & Reel (TR) 67-1637-1-ND - Cut Tape (CT) 67-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805SOC-TR |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805SOC-TR Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.37100 | kr.23.71 |
| 100 | kr.1.70420 | kr.170.42 |
| 500 | kr.1.40418 | kr.702.09 |
| 1.000 | kr.1.30534 | kr.1,305.34 |
| 2.000 | kr.1.22140 | kr.2,442.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15008 | kr.4,600.32 |
| 8.000 | kr.1.08958 | kr.8,716.64 |
| 12.000 | kr.1.05856 | kr.12,702.72 |
| 20.000 | kr.1.02355 | kr.20,471.00 |
| 28.000 | kr.1.00272 | kr.28,076.16 |
| 40.000 | kr.0.98242 | kr.39,296.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |










