SML-LX0603SRW-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 72.407
Unit Price: kr.0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 7.737
Unit Price: kr.0.33000
Datasheet
Red LED Indication - Discrete 1.7V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.7V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603SRW-TR

DigiKey Part Number
67-1551-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LX0603SRW-TR
Description
LED RED DIFFUSED SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
120°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-LX0603SIW-TRLumex Opto/Components Inc.72.40767-1690-1-NDkr.0.44000Similar
HSMS-C197Broadcom Limited7.737516-HSMS-C197CT-NDkr.0.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes