



SML-LX0603SIW-TR | |
|---|---|
DigiKey Part Number | 67-1690-2-ND - Tape & Reel (TR) 67-1690-1-ND - Cut Tape (CT) 67-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603SIW-TR |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0603SIW-TR Models |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 128° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.27600 | kr.22.76 |
| 100 | kr.1.63570 | kr.163.57 |
| 500 | kr.1.34586 | kr.672.93 |
| 1.000 | kr.1.25044 | kr.1,250.44 |
| 2.000 | kr.1.16929 | kr.2,338.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10039 | kr.4,401.56 |
| 8.000 | kr.1.04194 | kr.8,335.52 |
| 12.000 | kr.1.01197 | kr.12,143.64 |
| 20.000 | kr.0.97813 | kr.19,562.60 |
| 28.000 | kr.0.95801 | kr.26,824.28 |
| 40.000 | kr.0.93839 | kr.37,535.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |










