Yellow LED Indication - Discrete 2.3V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow LED Indication - Discrete 2.3V 2-SMD, No Lead
2-SMD, No Lead

CCL-LX45YT

DigiKey Part Number
67-1354-2-ND - Tape & Reel (TR)
67-1354-1-ND - Cut Tape (CT)
67-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CCL-LX45YT
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.3V 2-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
180°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
585nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.27mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Oval with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.15.15300kr.151.53
100kr.11.81270kr.1,181.27
500kr.10.34650kr.5,173.25
1.000kr.9.86910kr.9,869.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.25813kr.27,774.39
6.000kr.8.94830kr.53,689.80
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000